Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dickies RedHawk Super Work Black Trousers 30in W 29in L

RS Stock No.: 270-8503Brand: DickiesManufacturers Part No.: WD884BKS-30
brand-logo
View all in Trousers

Technical documents

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

30in

Waist Size Metric

76cm

Material

Cotton, Polyester

Series

RedHawk Super Work

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Dickies RedHawk Super Work Black Trousers 30in W 29in L

P.O.A.

Dickies RedHawk Super Work Black Trousers 30in W 29in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

30in

Waist Size Metric

76cm

Material

Cotton, Polyester

Series

RedHawk Super Work

Country of Origin

China