Technical documents
Specifications
Brand
Digi InternationalSupported Network Interfaces
10/100 Base-T
Supply Voltage
3.3V
Dimensions
19.05 x 36.7 x 18.67mm
Height
18.67mm
Length
36.7mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-40 °C
Width
19.05mm
Product details
Connect ME 9210 Module
Wired 10/100Base-T network interface
Secure hardware encryption engine
Unique peripheral interface flexibility
Dynamic power management
Digi International
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
Digi InternationalSupported Network Interfaces
10/100 Base-T
Supply Voltage
3.3V
Dimensions
19.05 x 36.7 x 18.67mm
Height
18.67mm
Length
36.7mm
Maximum Operating Temperature
+80 °C
Minimum Operating Temperature
-40 °C
Width
19.05mm
Product details
Connect ME 9210 Module
Wired 10/100Base-T network interface
Secure hardware encryption engine
Unique peripheral interface flexibility
Dynamic power management