Technical documents
Specifications
Brand
Digi InternationalSupported Frequency Bands
2.4GHz
Dimensions
24.38 x 27.61 x 2.79mm
Height
2.79mm
Width
24.38mm
Country of Origin
Thailand
Product details
XBee ZNet 2.5 ZigBee RF Transceiver Module
The XBee ZNet 2.5 (formerly Series 2) OEM RF module is ZigBee compliant and operates in the 2.4GHz ISM Band. It has been designed for use in mesh networks of wireless sensors.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +1dBm, +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer and Mesh
Antenna: Integral Whip (RS 436-480), U.FL (RS 436-490), SMA (RS 436-395), PCB (RS 771-6345)
4 channel 10-bit ADC
10 x GPIO pins
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, local communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20+ | P.O.A. |
Technical documents
Specifications
Brand
Digi InternationalSupported Frequency Bands
2.4GHz
Dimensions
24.38 x 27.61 x 2.79mm
Height
2.79mm
Width
24.38mm
Country of Origin
Thailand
Product details
XBee ZNet 2.5 ZigBee RF Transceiver Module
The XBee ZNet 2.5 (formerly Series 2) OEM RF module is ZigBee compliant and operates in the 2.4GHz ISM Band. It has been designed for use in mesh networks of wireless sensors.
Carrier frequency: 2.4GHz ISM band with 16 channels
RF Power Output: +1dBm, +3dBm (Boost mode)
Receiver Sensitivity: -96dBm @ 1% PER (Boost mode)
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint, Peer-to-Peer and Mesh
Antenna: Integral Whip (RS 436-480), U.FL (RS 436-490), SMA (RS 436-395), PCB (RS 771-6345)
4 channel 10-bit ADC
10 x GPIO pins
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 27.6 x 7mm DIL format
Applications: Wireless sensor networks, local communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI