Digi International Xbee ZigBee Module, +12dBm, GPIO, SPI, UART, USB Pan, RS232, RS485

RS Stock No.: 771-6333Brand: Digi InternationalManufacturers Part No.: XB8-DMUS-002
brand-logo
View all in WPAN

Technical documents

Specifications

Receiver Sensitivity

-106dBm

Maximum Output Power

+12dBm

Supported Bus Interfaces

GPIO, SPI, UART, USB

Protocol Type

Xbee

Supported Network Interfaces

Pan, RS232, RS485

Supply Voltage

2.7 → 3.6V

Dimensions

1.33 x 22 x 0.08in

Height

2.03mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

33.78mm

Product details

XBee 865/868MHz LP DigiMesh Module

The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industry’s first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.

RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)

RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna

Approvals

ETSI

Wireless Modules - Digi International

Stock information temporarily unavailable.

P.O.A.

Digi International Xbee ZigBee Module, +12dBm, GPIO, SPI, UART, USB Pan, RS232, RS485

P.O.A.

Digi International Xbee ZigBee Module, +12dBm, GPIO, SPI, UART, USB Pan, RS232, RS485
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Receiver Sensitivity

-106dBm

Maximum Output Power

+12dBm

Supported Bus Interfaces

GPIO, SPI, UART, USB

Protocol Type

Xbee

Supported Network Interfaces

Pan, RS232, RS485

Supply Voltage

2.7 → 3.6V

Dimensions

1.33 x 22 x 0.08in

Height

2.03mm

Length

22mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

33.78mm

Product details

XBee 865/868MHz LP DigiMesh Module

The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industry’s first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.

RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)

RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna

Approvals

ETSI

Wireless Modules - Digi International