340-002-1, Breadboard Solderless Breadboard Kit 230 x 175 x 31mm

RS Stock No.: 175-2108Brand: DigilentManufacturers Part No.: 340-002-1Distrelec Article No.: 30147153
brand-logo
View all in Breadboards

Technical documents

Specifications

Type

Solderless Breadboard Kit

Length

230mm

Number of Connections

2390

Width

175mm

Height

31mm

Dimensions

230 x 175 x 31mm

DIP Capacity

3 x 630, 5 x 100

Distrelec Product Id

30147153

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

340-002-1, Breadboard Solderless Breadboard Kit 230 x 175 x 31mm

P.O.A.

340-002-1, Breadboard Solderless Breadboard Kit 230 x 175 x 31mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Solderless Breadboard Kit

Length

230mm

Number of Connections

2390

Width

175mm

Height

31mm

Dimensions

230 x 175 x 31mm

DIP Capacity

3 x 630, 5 x 100

Distrelec Product Id

30147153

Country of Origin

Taiwan, Province Of China