Digilent Pmod GYRO: 3-axis Digital Gyroscope Expansion Module

RS Stock No.: 134-6454Brand: DigilentManufacturers Part No.: 410-215Distrelec Article No.: 30044309
brand-logo
View all in Sensor Development Tools

Technical documents

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod GYRO: 3-axis Digital Gyroscope

Distrelec Product Id

30044309

Product details

Pmod GYRO 3-axis Gyroscope

The Pmod GYRO (Revision A) utilizes an L3G4200D gyroscope device to provide motion sensing data on each of the three Cartesian axes.

• 3-axis MEMS digital gyroscope with high shock survivability
• Provides angular momentum data for roll, pitch and yaw
• User selectable resolution: 250/500/2000dps
• 2 x customizable interrupt pins
• User configurable signal filtering
• Power-down and Sleep modes
• Host communication: SPI bus or I²C bus
• Dimensions: 25.4 x 20mm

Stock information temporarily unavailable.

P.O.A.

Digilent Pmod GYRO: 3-axis Digital Gyroscope Expansion Module

P.O.A.

Digilent Pmod GYRO: 3-axis Digital Gyroscope Expansion Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Classification

Expansion Module

Kit Name

Pmod GYRO: 3-axis Digital Gyroscope

Distrelec Product Id

30044309

Product details

Pmod GYRO 3-axis Gyroscope

The Pmod GYRO (Revision A) utilizes an L3G4200D gyroscope device to provide motion sensing data on each of the three Cartesian axes.

• 3-axis MEMS digital gyroscope with high shock survivability
• Provides angular momentum data for roll, pitch and yaw
• User selectable resolution: 250/500/2000dps
• 2 x customizable interrupt pins
• User configurable signal filtering
• Power-down and Sleep modes
• Host communication: SPI bus or I²C bus
• Dimensions: 25.4 x 20mm