Digilent PowerBRICK DC-DC Converter, ±5V dc/ -200mA Output, 4.5 → 5.5 V dc Input, 2.2W, Through Hole

RS Stock No.: 134-6468Brand: DigilentManufacturers Part No.: 410-294-A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2.2W

Input Voltage Nominal

5 V dc

Output Current

-200 mA, 250mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

2

Output Voltage Adjustment Range

4.8 → 5.2V

Series

PowerBRICK

Product details

PowerBRICKS

PowerBRICKs are split-rail power supply modules intended to be used with a solderless breadboard. They generate both negative and positive voltage rails from a single +5V USB Vbus input.

RS Product Codes

134-6469 PowerBRICK 3.3 +3.3V @ 350mA, -3.3V @ 320mA
134-6468 PowerBRICK 5 +5V @ 250mA, -5V @ 200mA
134-6467 PowerBRICK 9 +9V @ 130mA, -9V @ 130mA
134-6466 PowerBRICK 12 +12V @ 100mA, -12V @ 100mA

Stock information temporarily unavailable.

P.O.A.

Digilent PowerBRICK DC-DC Converter, ±5V dc/ -200mA Output, 4.5 → 5.5 V dc Input, 2.2W, Through Hole

P.O.A.

Digilent PowerBRICK DC-DC Converter, ±5V dc/ -200mA Output, 4.5 → 5.5 V dc Input, 2.2W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2.2W

Input Voltage Nominal

5 V dc

Output Current

-200 mA, 250mA

Mounting Type

Through Hole

Isolated

No

Number of Outputs

2

Output Voltage Adjustment Range

4.8 → 5.2V

Series

PowerBRICK

Product details

PowerBRICKS

PowerBRICKs are split-rail power supply modules intended to be used with a solderless breadboard. They generate both negative and positive voltage rails from a single +5V USB Vbus input.

RS Product Codes

134-6469 PowerBRICK 3.3 +3.3V @ 350mA, -3.3V @ 320mA
134-6468 PowerBRICK 5 +5V @ 250mA, -5V @ 200mA
134-6467 PowerBRICK 9 +9V @ 130mA, -9V @ 130mA
134-6466 PowerBRICK 12 +12V @ 100mA, -12V @ 100mA