Digilent Digital Discovery USB Logic Analyser

RS Stock No.: 136-8070Brand: DigilentManufacturers Part No.: 410-338Distrelec Article No.: 30083918
brand-logo

Technical documents

Specifications

Kit Name

Digital Discovery USB Logic Analyser

Product Type

Programmer

Product details

Digital Discovery Logic Analyser

Digilent’s Digital Discovery™ unit is both a logic analyser and a pattern generating instrument specially designed to help optimize channels as well as both speed and portability. Allowing you to debug and visualize as well as simulate digital signals for most embedded projects. The Digital Discovery is driven by the free WaveForms software.

The programmable power supply supplies the Logic Analyser input buffers as well as the Pattern Generator input/output buffers to keep logic-level consistency with the circuit under test. The small and portable unit has been designed for use in a wide range of applications and environments to withstand a variety of conditions.

What’s on board?
• Digital Logic Analyser: 8 channels @ 800Msps, 16 channels @ 400Msps or 32 channels @ 200Msps
• 16-channel 100Msps Pattern Generator
• 16-channel Virtual Digital I/O including buttons, switches and LEDs
• Digital Bus Analyser: SPI, I²C, UART and Parallel
• Programmable Power Supply: +1.2 to +3.3Vdc @ 100mA
• 2 x I/O digital trigger signals for linking multiple instruments
• USB communication with host PC via micro-AB connector
• Free WaveForms software runs on Windows, MacOS, and Linux

Supplied with

• Digital Discovery Logic Analyser
• 2 x 6-flywire assembly,
• 2 x 16-flywire assembly,
• USB-A to micro-B cable

Logic Analysers - PC-Based

Stock information temporarily unavailable.

P.O.A.

Digilent Digital Discovery USB Logic Analyser

P.O.A.

Digilent Digital Discovery USB Logic Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Kit Name

Digital Discovery USB Logic Analyser

Product Type

Programmer

Product details

Digital Discovery Logic Analyser

Digilent’s Digital Discovery™ unit is both a logic analyser and a pattern generating instrument specially designed to help optimize channels as well as both speed and portability. Allowing you to debug and visualize as well as simulate digital signals for most embedded projects. The Digital Discovery is driven by the free WaveForms software.

The programmable power supply supplies the Logic Analyser input buffers as well as the Pattern Generator input/output buffers to keep logic-level consistency with the circuit under test. The small and portable unit has been designed for use in a wide range of applications and environments to withstand a variety of conditions.

What’s on board?
• Digital Logic Analyser: 8 channels @ 800Msps, 16 channels @ 400Msps or 32 channels @ 200Msps
• 16-channel 100Msps Pattern Generator
• 16-channel Virtual Digital I/O including buttons, switches and LEDs
• Digital Bus Analyser: SPI, I²C, UART and Parallel
• Programmable Power Supply: +1.2 to +3.3Vdc @ 100mA
• 2 x I/O digital trigger signals for linking multiple instruments
• USB communication with host PC via micro-AB connector
• Free WaveForms software runs on Windows, MacOS, and Linux

Supplied with

• Digital Discovery Logic Analyser
• 2 x 6-flywire assembly,
• 2 x 16-flywire assembly,
• USB-A to micro-B cable

Logic Analysers - PC-Based