Digilent MCC E-DIO24 Data Acquisition, 24 Channel(s), USB, 5ksps, 32 bits

RS Stock No.: 256-5876Brand: DigilentManufacturers Part No.: 6069-410-052Distrelec Article No.: 30342700
brand-logo
View all in Data Acquisition

Technical documents

Specifications

Number Of Input Channels

24

Sampling Rate

5ksps

Resolution

32 bits

Connectivity

USB

On Board Memory

4.096Kb

Model Number p

MCC E-DIO24

Country of Origin

Hungary

P.O.A.

Digilent MCC E-DIO24 Data Acquisition, 24 Channel(s), USB, 5ksps, 32 bits

P.O.A.

Digilent MCC E-DIO24 Data Acquisition, 24 Channel(s), USB, 5ksps, 32 bits

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Input Channels

24

Sampling Rate

5ksps

Resolution

32 bits

Connectivity

USB

On Board Memory

4.096Kb

Model Number p

MCC E-DIO24

Country of Origin

Hungary