Digisound 85dB Continuous Internal Buzzer, 43 x 34mm, 5V Min, 28V Max

RS Stock No.: 288-4375Brand: DigisoundManufacturers Part No.: B/C 28-0Distrelec Article No.: 13766241
View all in Piezo Buzzers

Technical documents

Specifications

Minimum Supply Voltage

5V

Maximum Supply Voltage

28V

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Dimensions

43 x 34mm

Distrelec Product Id

13766241

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Digisound 85dB Continuous Internal Buzzer, 43 x 34mm, 5V Min, 28V Max

P.O.A.

Digisound 85dB Continuous Internal Buzzer, 43 x 34mm, 5V Min, 28V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Minimum Supply Voltage

5V

Maximum Supply Voltage

28V

Sound Level

85dB

Drive Type

Internal

Tone Type

Continuous

Dimensions

43 x 34mm

Distrelec Product Id

13766241

Country of Origin

China