Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar

RS Stock No.: 313-0160Brand: DigitronManufacturers Part No.: 2021P7-130MB-SC
brand-logo
View all in Manometers

Technical documents

Specifications

Best Accuracy

±0.15% + 0.195 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

750bar

Weight

180g

Minimum Operating Temperature

-10°C

Width

67mm

Dimensions

155 x 67 x 40mm

Maximum Operating Temperature

+50°C

Length

155mm

Height

40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar

Calibration type

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Best Accuracy

±0.15% + 0.195 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

750bar

Weight

180g

Minimum Operating Temperature

-10°C

Width

67mm

Dimensions

155 x 67 x 40mm

Maximum Operating Temperature

+50°C

Length

155mm

Height

40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers