Technical documents
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.015 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
21bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Digitron 2026P, 0-10 bar, Differential Manometer
The Digitron 2026P handheld differential manometer is for general purpose applications. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2026P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)2 inputs via 1/8 BSP (4mm id, 6mm od hose)Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSIMin/Max recorder and range lockDimensions 155 x 67 x 40 mmWeight 180g
Supplied with
Instruction manual
Digitron 2000P Series - Manometers
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DigitronBest Accuracy
±0.15% + 0.015 bar + 1 Digit
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
10bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
21bar
Weight
180g
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
Product details
Digitron 2026P, 0-10 bar, Differential Manometer
The Digitron 2026P handheld differential manometer is for general purpose applications. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2026P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)2 inputs via 1/8 BSP (4mm id, 6mm od hose)Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSIMin/Max recorder and range lockDimensions 155 x 67 x 40 mmWeight 180g
Supplied with
Instruction manual