Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar

RS Stock No.: 539-5072Brand: DigitronManufacturers Part No.: 2028P7-1BAR
brand-logo
View all in Manometers

Technical documents

Specifications

Best Accuracy

±0.15% + 0.0015 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Model Number (p)

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

2bar

Weight

180g

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Country of Origin

United Kingdom

Product details

2028P and 2088P 0-1bar Differential Manometers

The 2000 Series of pressure instruments offer a wide range of hand held manometers. Easy to operate, reliable and built to last, the 2000 series has been developed to meet the performance and cost demands of today’s markets.

The 2000 series offers the widest range of hand held manometers world-wide. New innovative functions designed to make the operator’s job easier set new standards in pressure measurements.

Feature and Benefits

Pressure ranges from 1 mbar to 10 bar (0.40218 inH2O to 4021.8 inH2O)
Pressure range configurable from 10bar to 500bar with an external transducer (2024P & 2084P only)
Logging and leak testing
Autoranging displays for precise readings
Selectable auto switch-off 2-year warranty
Overrange protection IP67 (1 m depth for 30 mins) BSI Cert
229/000132 Negative and positive reading

Applications

The range of 2000P instruments are suitable or gauge, differential or absolute measurements over a wide range of pressures.
They are not suitable for use with corrosive substances or cyclic hydrocarbons, for example, motor oil, transmission fluid and Freon.
To use the 2000P with these components, isolation must be provided in the form of a buffer, such as a mineral oil or dry air.

Digitron 2000P Series - Manometers

Stock information temporarily unavailable.

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar

Calibration type

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 1bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Best Accuracy

±0.15% + 0.0015 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Model Number (p)

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

2bar

Weight

180g

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Country of Origin

United Kingdom

Product details

2028P and 2088P 0-1bar Differential Manometers

The 2000 Series of pressure instruments offer a wide range of hand held manometers. Easy to operate, reliable and built to last, the 2000 series has been developed to meet the performance and cost demands of today’s markets.

The 2000 series offers the widest range of hand held manometers world-wide. New innovative functions designed to make the operator’s job easier set new standards in pressure measurements.

Feature and Benefits

Pressure ranges from 1 mbar to 10 bar (0.40218 inH2O to 4021.8 inH2O)
Pressure range configurable from 10bar to 500bar with an external transducer (2024P & 2084P only)
Logging and leak testing
Autoranging displays for precise readings
Selectable auto switch-off 2-year warranty
Overrange protection IP67 (1 m depth for 30 mins) BSI Cert
229/000132 Negative and positive reading

Applications

The range of 2000P instruments are suitable or gauge, differential or absolute measurements over a wide range of pressures.
They are not suitable for use with corrosive substances or cyclic hydrocarbons, for example, motor oil, transmission fluid and Freon.
To use the 2000P with these components, isolation must be provided in the form of a buffer, such as a mineral oil or dry air.

Digitron 2000P Series - Manometers