Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar

RS Stock No.: 313-0148Brand: DigitronManufacturers Part No.: 2080P7
brand-logo
View all in Manometers

Technical documents

Specifications

Best Accuracy

±0.15% + 0.0375 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

25mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

350mbar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers

Stock information temporarily unavailable.

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar

Calibration type

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Best Accuracy

±0.15% + 0.0375 mbar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

25mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

350mbar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

40mm

Country of Origin

United Kingdom

Product details

Digitron 2000P Series - Manometers