Technical documents
Specifications
Brand
DigitronMedia Monitored
Liquid
Device Type
Fixed Ultrasonic Flow Meter
Minimum Flow Rate
0.1 m/s
Maximum Flow Rate
10 m/s
Supply Voltage
12 → 24 V
Series
U1000MKII-FM
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Micronics U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max
1
P.O.A.
Micronics U1000MKII-FM Series Fixed Ultrasonic Flow Meter Flow Meter for Liquid, 0.1 m/s Min, 10 m/s Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DigitronMedia Monitored
Liquid
Device Type
Fixed Ultrasonic Flow Meter
Minimum Flow Rate
0.1 m/s
Maximum Flow Rate
10 m/s
Supply Voltage
12 → 24 V
Series
U1000MKII-FM
Country of Origin
United Kingdom