Digitron P200LIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 500mbar

RS Stock No.: 375-6059Brand: DigitronManufacturers Part No.: P200LIS
brand-logo
View all in Manometers

Technical documents

Specifications

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

500mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

P200LIS

Intrinsically Safe

Yes

IP Rating

IP64

Battery Type

9V

Display Type

LCD

Overpressure Maximum

2000mbar

Weight

250g

Maximum Operating Temperature

+40°C

Dimensions

140 x 70 x 26mm

Minimum Operating Temperature

0°C

Height

26mm

Width

70mm

Length

140mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Digitron P200LIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 500mbar

P.O.A.

Digitron P200LIS Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 500mbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Best Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

500mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

P200LIS

Intrinsically Safe

Yes

IP Rating

IP64

Battery Type

9V

Display Type

LCD

Overpressure Maximum

2000mbar

Weight

250g

Maximum Operating Temperature

+40°C

Dimensions

140 x 70 x 26mm

Minimum Operating Temperature

0°C

Height

26mm

Width

70mm

Length

140mm

Country of Origin

United Kingdom