Digitus DN-19 Series 7U-Rack Cabinet, 540 x 400 x 370mm
RS Stock No.: 283-5742Brand: DigitusManufacturers Part No.: DN-19 07U-S-1Distrelec Article No.: 30245670
Technical documents
Specifications
Brand
DigitusRack Units
7U
Mounting Type
Rack-Mount
External Height
370 mm
External Width
540 mm
External Dimensions
540 x 400 x 370mm
Series
DN-19
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Digitus DN-19 Series 7U-Rack Cabinet, 540 x 400 x 370mm
1
P.O.A.
Digitus DN-19 Series 7U-Rack Cabinet, 540 x 400 x 370mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DigitusRack Units
7U
Mounting Type
Rack-Mount
External Height
370 mm
External Width
540 mm
External Dimensions
540 x 400 x 370mm
Series
DN-19
Country of Origin
China