Dimplex AC Series Cooling, Heating, Humidifying Air Curtain 248m³/h, 4.5kW

RS Stock No.: 768-0717Brand: DimplexManufacturers Part No.: AC45N
brand-logo
View all in Air Curtains

Technical documents

Specifications

Brand

Dimplex

Functions

Cooling, Heating, Humidifying

Maximum Output Power

4.5kW

Air Flow

248m³/h

Dimensions H x W x D

200 x 605 x 135mm

Dimensions (H x W x D)

200 x 605 x 135mm

Mounting

Ceiling Mounted, Wall Mounted

Series

AC

Country of Origin

United Kingdom

Product details

AC Over-Door Heaters (Warm Air Curtains)

Designed for localised heating around open doors
Can be used as a high level fan heater
Adjustable airflow direction
Full heat, half heat and fan-only settings
Designed for single doors
Optimum mounting height 1.8 to 2.3 m

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex AC Series Cooling, Heating, Humidifying Air Curtain 248m³/h, 4.5kW

P.O.A.

Dimplex AC Series Cooling, Heating, Humidifying Air Curtain 248m³/h, 4.5kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dimplex

Functions

Cooling, Heating, Humidifying

Maximum Output Power

4.5kW

Air Flow

248m³/h

Dimensions H x W x D

200 x 605 x 135mm

Dimensions (H x W x D)

200 x 605 x 135mm

Mounting

Ceiling Mounted, Wall Mounted

Series

AC

Country of Origin

United Kingdom

Product details

AC Over-Door Heaters (Warm Air Curtains)

Designed for localised heating around open doors
Can be used as a high level fan heater
Adjustable airflow direction
Full heat, half heat and fan-only settings
Designed for single doors
Optimum mounting height 1.8 to 2.3 m

You may be interested in