Dimplex FX20EIPX4 2kW Downflow Fan Heater

RS Stock No.: 809-1607Brand: DimplexManufacturers Part No.: FX20EIPX4
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Control Type

Thermostat

Dimensions

267 x 250 x 131mm

Height

267mm

Depth

131mm

Width

250mm

Country of Origin

Ireland

Product details

FX20EIPX4 Down Flow Fan Heater with Timer 2kW

With a compact design the FX20EIPX4 downflow fan heater with timer is a popular choice for heating bathrooms and en suites as well as kitchens. The powerful 2kW output ensures a fast warm up, although 1kW output is selectable on installation for smaller rooms.

Time period adjustable between 5 and 155 minutes on installation
Heater can be manually switched off before time period expires
2kW maximum output
Pull-cord operation
Neon indicator
iPX4 rated
Identical footprint to current FX20 models, meaning that retro-fitting an iPX4 model is incredibly simple
Energy saving electronic timer automatically switches heater off after a preset time period to prevent it being left on accidentally
2kW or 1kW output selectable on installation

Approvals

BEAB and CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex FX20EIPX4 2kW Downflow Fan Heater

P.O.A.

Dimplex FX20EIPX4 2kW Downflow Fan Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Control Type

Thermostat

Dimensions

267 x 250 x 131mm

Height

267mm

Depth

131mm

Width

250mm

Country of Origin

Ireland

Product details

FX20EIPX4 Down Flow Fan Heater with Timer 2kW

With a compact design the FX20EIPX4 downflow fan heater with timer is a popular choice for heating bathrooms and en suites as well as kitchens. The powerful 2kW output ensures a fast warm up, although 1kW output is selectable on installation for smaller rooms.

Time period adjustable between 5 and 155 minutes on installation
Heater can be manually switched off before time period expires
2kW maximum output
Pull-cord operation
Neon indicator
iPX4 rated
Identical footprint to current FX20 models, meaning that retro-fitting an iPX4 model is incredibly simple
Energy saving electronic timer automatically switches heater off after a preset time period to prevent it being left on accidentally
2kW or 1kW output selectable on installation

Approvals

BEAB and CE

You may be interested in