Dimplex 2kW Space Heater

RS Stock No.: 182-9807Brand: DimplexManufacturers Part No.: FX20VE
brand-logo
View all in Home

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Height

242mm

Depth

109mm

Width

229mm

Dimensions

242 x 229 x 109mm

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 2kW Space Heater

P.O.A.

Dimplex 2kW Space Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Height

242mm

Depth

109mm

Width

229mm

Dimensions

242 x 229 x 109mm

Country of Origin

Ireland

You may be interested in