Dimplex 2kW Infrared Infrared Heater, Wall Mounted

RS Stock No.: 693-7330Brand: DimplexManufacturers Part No.: IRX200N
brand-logo
View all in Heaters & Radiators

Technical documents

Specifications

Brand

Dimplex

Heat Type

Infrared

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Pull-Cord Switch

Height

114mm

Width

764mm

Depth

92.5mm

Dimensions

114 x 764 x 92.5mm

Power Settings

1

Country of Origin

Ireland

Product details

Wall Mounted Infrared

A wall heater designed for high level mounting with intermittent or occasional use.

2kW output
Mounting bracket allows adjustment of beam angle
Built-in double-pole pull-cord switch
Silver grey finish
230Vac mains powered
Size 764 x 114 x 93 mm, weight 2.1 kg

Stock information temporarily unavailable.

P.O.A.

Dimplex 2kW Infrared Infrared Heater, Wall Mounted

P.O.A.

Dimplex 2kW Infrared Infrared Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dimplex

Heat Type

Infrared

Maximum Output Power

2kW

Mounting

Wall Mounted

Control Type

Pull-Cord Switch

Height

114mm

Width

764mm

Depth

92.5mm

Dimensions

114 x 764 x 92.5mm

Power Settings

1

Country of Origin

Ireland

Product details

Wall Mounted Infrared

A wall heater designed for high level mounting with intermittent or occasional use.

2kW output
Mounting bracket allows adjustment of beam angle
Built-in double-pole pull-cord switch
Silver grey finish
230Vac mains powered
Size 764 x 114 x 93 mm, weight 2.1 kg