Dimplex 1kW Panel Radiator, Floor Mounted, Wall Mounted, Type G - British 3-pin

RS Stock No.: 172-896Brand: DimplexManufacturers Part No.: MPH1000
brand-logo

Technical documents

Specifications

Brand

Dimplex

Heat Type

Convection

Control Type

Thermostat

Maximum Output Power

1kW

Mounting

Floor Mounted, Wall Mounted

Plug Type

Type G - British 3-pin

Power Settings

2

Width

380mm

Dimensions

435 x 380 x 150mm

Depth

150mm

Height

435mm

Country of Origin

Ireland

Product details

Multi-Purpose Convector

Small, robust heaters with a durable powder-coat paint finish for localised heating or frost protection.

Free standing or vertical/horizontal mounting
Thermostat control and froststat
Thermal overload protection
Neon mains indicator
230Vac mains operated

Stock information temporarily unavailable.

P.O.A.

Dimplex 1kW Panel Radiator, Floor Mounted, Wall Mounted, Type G - British 3-pin

P.O.A.

Dimplex 1kW Panel Radiator, Floor Mounted, Wall Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dimplex

Heat Type

Convection

Control Type

Thermostat

Maximum Output Power

1kW

Mounting

Floor Mounted, Wall Mounted

Plug Type

Type G - British 3-pin

Power Settings

2

Width

380mm

Dimensions

435 x 380 x 150mm

Depth

150mm

Height

435mm

Country of Origin

Ireland

Product details

Multi-Purpose Convector

Small, robust heaters with a durable powder-coat paint finish for localised heating or frost protection.

Free standing or vertical/horizontal mounting
Thermostat control and froststat
Thermal overload protection
Neon mains indicator
230Vac mains operated