Dimplex 1.5kW Oil Free Radiator, Floor Mounted, Type G - British 3-pin

RS Stock No.: 768-0701Brand: DimplexManufacturers Part No.: OFRC15N
brand-logo
View all in Home

Technical documents

Specifications

Brand

Dimplex

Control Type

On/Off Switch, Thermostat

Maximum Output Power

1.5kW

Mounting

Floor Mounted

Plug Type

Type G - British 3-pin

Power Settings

2

Dimensions

622 x 370 x 280mm

Width

370mm

Height

622mm

Depth

280mm

Country of Origin

United Kingdom

Product details

1.5kW Oil Free Column Heater with Adjustable Heat Output and Thermostat

A 1.5kW oil free column heater with 2 heat settings and thermostat.

Unique oil-free technology
Fast warm up
Energy saving
Lightweight

Approvals

BEAB and CE

Stock information temporarily unavailable.

P.O.A.

Dimplex 1.5kW Oil Free Radiator, Floor Mounted, Type G - British 3-pin

P.O.A.

Dimplex 1.5kW Oil Free Radiator, Floor Mounted, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dimplex

Control Type

On/Off Switch, Thermostat

Maximum Output Power

1.5kW

Mounting

Floor Mounted

Plug Type

Type G - British 3-pin

Power Settings

2

Dimensions

622 x 370 x 280mm

Width

370mm

Height

622mm

Depth

280mm

Country of Origin

United Kingdom

Product details

1.5kW Oil Free Column Heater with Adjustable Heat Output and Thermostat

A 1.5kW oil free column heater with 2 heat settings and thermostat.

Unique oil-free technology
Fast warm up
Energy saving
Lightweight

Approvals

BEAB and CE