Dimplex 1.5kW Panel Heater, BS7671, UK

RS Stock No.: 176-0900Brand: DimplexManufacturers Part No.: PLX150E
brand-logo

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

1.5kW

Height

430mm

Width

690mm

Depth

108mm

Dimensions

430 x 690 x 108mm

Plug Type

BS7671, UK

Power Settings

4

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 1.5kW Panel Heater, BS7671, UK

P.O.A.

Dimplex 1.5kW Panel Heater, BS7671, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Dimplex

Maximum Output Power

1.5kW

Height

430mm

Width

690mm

Depth

108mm

Dimensions

430 x 690 x 108mm

Plug Type

BS7671, UK

Power Settings

4

Country of Origin

United Kingdom

You may be interested in