Technical documents
Specifications
Brand
DimplexMaximum Output Power
2kW
Height
430mm
Width
860mm
Depth
108mm
Dimensions
430 x 860 x 108mm
Plug Type
BS7671, UK
Power Settings
4
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Dimplex 2kW Panel Heater, BS7671, UK
1
P.O.A.
Dimplex 2kW Panel Heater, BS7671, UK
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DimplexMaximum Output Power
2kW
Height
430mm
Width
860mm
Depth
108mm
Dimensions
430 x 860 x 108mm
Plug Type
BS7671, UK
Power Settings
4
Country of Origin
United Kingdom