Dino-Lite AD4113ZTL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification

RS Stock No.: 888-2831Brand: Dino-LiteManufacturers Part No.: AD4113ZTL
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD4113ZTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AD4113ZTL

The AD4113ZTL from Dino-Lite is a Long Working Distance microscope that features the option of exchangeable caps making this device a versatile addition to the Dino-Lite family.
This model of Long Working Distance microscopes are fitted with a 1.3 megapixel image sensor and 8x switchable white LEDs. It comes with software that offers the Microtouch snapshot function, providing the ability to turn the LEDs on/off and advanced software measurements.

Magnification: 20x-90x
Resolution:1280x1024pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.4 and up
Housing material: Composite
Included caps: Open, closed and polarized
Long working distance: 4 - 15cm

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AD4113ZTL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification

P.O.A.

Dino-Lite AD4113ZTL USB Digital Microscope, 1280 x 1024 pixels, 20 → 90X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

20 → 90X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AD4113ZTL

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AD4113ZTL

The AD4113ZTL from Dino-Lite is a Long Working Distance microscope that features the option of exchangeable caps making this device a versatile addition to the Dino-Lite family.
This model of Long Working Distance microscopes are fitted with a 1.3 megapixel image sensor and 8x switchable white LEDs. It comes with software that offers the Microtouch snapshot function, providing the ability to turn the LEDs on/off and advanced software measurements.

Magnification: 20x-90x
Resolution:1280x1024pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.4 and up
Housing material: Composite
Included caps: Open, closed and polarized
Long working distance: 4 - 15cm