Dino-Lite AF7915MZTL USB 2.0 Digital Microscope, 5M Pixels, 10 → 140X Magnification

RS Stock No.: 278-8490Brand: Dino-LiteManufacturers Part No.: AF7915MZTL
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AF7915MZTL USB 2.0 Digital Microscope, 5M Pixels, 10 → 140X Magnification

P.O.A.

Dino-Lite AF7915MZTL USB 2.0 Digital Microscope, 5M Pixels, 10 → 140X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

10 → 140X

Frame rate

30fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China