Dino-Lite AM2111 USB Digital Microscope, 640 x 480 pixels, 200X Magnification

RS Stock No.: 888-2841Brand: Dino-LiteManufacturers Part No.: AM2111Distrelec Article No.: 11050825
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM2111

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Basic AM2111

The AM2111 from Dino-Lite is an entry level USB microscope and offers VGA resolution imaging (640x480) at 10x-60x and 200x magnification. The AM2111 is essentially the same as its predecessor, the AM2011, but has the added benefit of an integral USB cable strain relief.
This updated model has also undergone a minor cosmetic re-design. As with all previous versions of this microscope the AM2111 is equipped with a high-speed USB 2.0 interface and features 4 x white LED illumination.
This device is an easy to use digital microscope that will stimulate interest and excitement for education and microscopy enthusiasts everywhere.

Up to 30 frames-per-second
Software - DinoCapture for Windows, DinoXcope for MacOS
Operating System Supported - Windows 10, 8, 7, Vista, XP, MAC OS 10.4 or later
Output - Picture, Video, Time-lapsed video
Housing material: Composite / plastic housing

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM2111 USB Digital Microscope, 640 x 480 pixels, 200X Magnification

P.O.A.

Dino-Lite AM2111 USB Digital Microscope, 640 x 480 pixels, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM2111

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Basic AM2111

The AM2111 from Dino-Lite is an entry level USB microscope and offers VGA resolution imaging (640x480) at 10x-60x and 200x magnification. The AM2111 is essentially the same as its predecessor, the AM2011, but has the added benefit of an integral USB cable strain relief.
This updated model has also undergone a minor cosmetic re-design. As with all previous versions of this microscope the AM2111 is equipped with a high-speed USB 2.0 interface and features 4 x white LED illumination.
This device is an easy to use digital microscope that will stimulate interest and excitement for education and microscopy enthusiasts everywhere.

Up to 30 frames-per-second
Software - DinoCapture for Windows, DinoXcope for MacOS
Operating System Supported - Windows 10, 8, 7, Vista, XP, MAC OS 10.4 or later
Output - Picture, Video, Time-lapsed video
Housing material: Composite / plastic housing