Dino-Lite AM3713TB USB Digital Microscope, 640 x 480 pixels, 200X Magnification

RS Stock No.: 888-2853Brand: Dino-LiteManufacturers Part No.: AM3713TB
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

60fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM3713TB

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM3713TB

The AM3713TB from Dino-Lite is a handheld digital microscope that has a stroboscopic light feature that takes perfect pictures by reducing motion blur, even under higher magnification.
The strobomicroscope technology allows the user to capture fast moving objects in a very convenient and easy way. It is perfect for use in manufacturing environments especially when monitoring production lines.
The AM3713TB has a very high refresh rate of 60fps and gives the user the ability to turn the stroboscopic light mode on/off.

Operating system: Windows XP, Vista, 7, 8 & 10
Included software: DinoCapture 2.0 (Windows)
Supported image formats (Windows): BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Supported video formats (Windows): WMV, FLV, SWF
Imaging standards: DirectShow, UVC
Housing material: Composite/ plastic housing
Interface: USB 2.0
Sensor type: CMOS
Lens type: Glass with anti-reflection coating
Magnification: 10-70x, 200x
Infrared filter: IR cut-filter >650 nm

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM3713TB USB Digital Microscope, 640 x 480 pixels, 200X Magnification

P.O.A.

Dino-Lite AM3713TB USB Digital Microscope, 640 x 480 pixels, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

60fps

Resolution

640 x 480 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM3713TB

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM3713TB

The AM3713TB from Dino-Lite is a handheld digital microscope that has a stroboscopic light feature that takes perfect pictures by reducing motion blur, even under higher magnification.
The strobomicroscope technology allows the user to capture fast moving objects in a very convenient and easy way. It is perfect for use in manufacturing environments especially when monitoring production lines.
The AM3713TB has a very high refresh rate of 60fps and gives the user the ability to turn the stroboscopic light mode on/off.

Operating system: Windows XP, Vista, 7, 8 & 10
Included software: DinoCapture 2.0 (Windows)
Supported image formats (Windows): BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Supported video formats (Windows): WMV, FLV, SWF
Imaging standards: DirectShow, UVC
Housing material: Composite/ plastic housing
Interface: USB 2.0
Sensor type: CMOS
Lens type: Glass with anti-reflection coating
Magnification: 10-70x, 200x
Infrared filter: IR cut-filter >650 nm