Dino-Lite AM4013MT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

RS Stock No.: 888-2857Brand: Dino-LiteManufacturers Part No.: AM4013MT
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4013MT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4013MT


The AM4013MT from Dino-Lite is an easy to use and professional handheld digital microscope that offers superior image quality with up to 200x optical magnification.
This model is fitted with a high quality 1.3 Megapixel sensor that provides crystal clear image quality and natural colour reproduction.
The Dino-Lite AM4013MT is a USB Microscope with Built-In LED illumination. Utilising a colour CMOS sensor it has a frame rate of up to 30 fps.


Magnification: 20x - 50x, 200x
Resolution: 1280x1024 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4013MT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

P.O.A.

Dino-Lite AM4013MT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.14kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4013MT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4013MT


The AM4013MT from Dino-Lite is an easy to use and professional handheld digital microscope that offers superior image quality with up to 200x optical magnification.
This model is fitted with a high quality 1.3 Megapixel sensor that provides crystal clear image quality and natural colour reproduction.
The Dino-Lite AM4013MT is a USB Microscope with Built-In LED illumination. Utilising a colour CMOS sensor it has a frame rate of up to 30 fps.


Magnification: 20x - 50x, 200x
Resolution: 1280x1024 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Interface: USB 2.0
Operating system: Windows XP, Vista, 7 & 8, MacOS 10.4 and up
Housing material: Full aluminium alloy body
Lighting: 8 white LED lights switched on/off by software