Technical documents
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
640 x 480 pixel
Illuminated
Yes
Illumination Type
White LED
Interface Type
TV (RCA) PAL
Weight
100g
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4112PT
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4112PT
The AM4112PT from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Depending on working distance, it can enlarge objects from 10x∼50x, 200x without changing a single lens, delivering versatile performance. The microscope also features the MicroTouch II trigger to turn on or off the built-in illumination.
When no computer is available, the AM4112PT from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels. In situations where working with real-time images is vital, connecting direct to a television gives the AM4112PT the advantage.
Magnification: 10x - 70x, 200x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights
Supplied with
Microscope, Carry pouch, Power adapter, User manual
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
640 x 480 pixel
Illuminated
Yes
Illumination Type
White LED
Interface Type
TV (RCA) PAL
Weight
100g
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4112PT
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4112PT
The AM4112PT from Dino-Lite is a handheld microscope that captures natural colour reproductions. Also providing vivid and clear images at higher magnifications.
Depending on working distance, it can enlarge objects from 10x∼50x, 200x without changing a single lens, delivering versatile performance. The microscope also features the MicroTouch II trigger to turn on or off the built-in illumination.
When no computer is available, the AM4112PT from Dino-Lite comes into its own. Offering connectivity to a television via composite video output at a resolution of 640x480 pixels. In situations where working with real-time images is vital, connecting direct to a television gives the AM4112PT the advantage.
Magnification: 10x - 70x, 200x
Resolution: 628x586 pixels
Sensor Type: CMOS
Maximum frame rate: 30 fps at 27 MHz
Infrared filter: IR cut-filter >650 nm
Interface: TV (RCA) PAL
Lens type: Glass with anti-reflection coating
Housing material: Composite/ plastic housing
Lighting: 8x switchable white LED lights
Supplied with
Microscope, Carry pouch, Power adapter, User manual