Dino-Lite AM4113T-FVW USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

Technical documents
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.105kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4113T-FVW
Model Number (p)
AM4113T-FVW
Distrelec Product Id
11027980
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4113T-FVW
The AM4113T-FVW from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Featuring switchable UV light making this instrument capable in many fields including forensic science, medical, engineering research.
Illumination via 4x UV LEDs with a wavelength of 390 nm to 400 nm, or 4x white LEDs, switchable between each type of LED.
Images are given more natural colours thanks to the built-in UV filter.
The AM4113T-FVW offers the ability to capture still images, videos, or time-lapsed videos.
Measurement and calibration functions are made easy thanks to the included software.
Magnification: 20x-50x, 200x
Light/ LED type: 390-400 nm UV + white
Infrared filter: IR cut-filter >650 nm
Resolution:1280x1024 pixels
Sensor Type: Color CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite/ plastic housing
Supplied with
Microscope, Carry pouch, Software CD, Calibration target, User manual
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Dino-LiteMagnification Power
200 X, 10 → 70X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.105kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4113T-FVW
Model Number (p)
AM4113T-FVW
Distrelec Product Id
11027980
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Premier AM4113T-FVW
The AM4113T-FVW from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Featuring switchable UV light making this instrument capable in many fields including forensic science, medical, engineering research.
Illumination via 4x UV LEDs with a wavelength of 390 nm to 400 nm, or 4x white LEDs, switchable between each type of LED.
Images are given more natural colours thanks to the built-in UV filter.
The AM4113T-FVW offers the ability to capture still images, videos, or time-lapsed videos.
Measurement and calibration functions are made easy thanks to the included software.
Magnification: 20x-50x, 200x
Light/ LED type: 390-400 nm UV + white
Infrared filter: IR cut-filter >650 nm
Resolution:1280x1024 pixels
Sensor Type: Color CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass with anti-reflection coating
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite/ plastic housing
Supplied with
Microscope, Carry pouch, Software CD, Calibration target, User manual