Dino-Lite AM4113T USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

RS Stock No.: 888-2881Brand: Dino-LiteManufacturers Part No.: AM4113TDistrelec Article No.: 11027979
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113T

Model Number (p)

AM4113T

Distrelec Product Id

11027979

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM4113T

The AM4113T from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Allowing you to view and capture objects with the greatest of detail.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Included software makes the AM4113T compatible with Windows and Mac OS. Providing the added feature of being able to read up-to 20 barcode types.
This microscope can view objects at various magnifications depending on distance, maximum magnification of up to 220x.

Magnification: 10x-60x, 200x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.5 and up
Housing material: ABS Plastic

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4113T USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

P.O.A.

Dino-Lite AM4113T USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113T

Model Number (p)

AM4113T

Distrelec Product Id

11027979

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Pro AM4113T

The AM4113T from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Allowing you to view and capture objects with the greatest of detail.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Included software makes the AM4113T compatible with Windows and Mac OS. Providing the added feature of being able to read up-to 20 barcode types.
This microscope can view objects at various magnifications depending on distance, maximum magnification of up to 220x.

Magnification: 10x-60x, 200x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.5 and up
Housing material: ABS Plastic

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target