Dino-Lite AM4113T5 USB Digital Microscope, 1280 x 1024 pixels, 500X Magnification

RS Stock No.: 888-2894Brand: Dino-LiteManufacturers Part No.: AM4113T5
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

500X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113T5

Model Number (p)

AM4113T5

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113T5

The AM4113T5 from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Even the smallest details are revealed thanks to the 500x magnification.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Primarily designed for contact inspection this model offers the ideal solution where high magnification inspection is needed.
Included software makes the AM4113T5 compatible with Windows and Mac OS.

Magnification: 500x fixed focus magnification
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4113T5 USB Digital Microscope, 1280 x 1024 pixels, 500X Magnification

P.O.A.

Dino-Lite AM4113T5 USB Digital Microscope, 1280 x 1024 pixels, 500X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

500X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113T5

Model Number (p)

AM4113T5

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113T5

The AM4113T5 from Dino-Lite is a handheld digital microscope, designed with a high quality 1.3 megapixel sensor. Even the smallest details are revealed thanks to the 500x magnification.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Primarily designed for contact inspection this model offers the ideal solution where high magnification inspection is needed.
Included software makes the AM4113T5 compatible with Windows and Mac OS.

Magnification: 500x fixed focus magnification
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Composite

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target