Dino-Lite AM4113TL-M40 USB Digital Microscope, 1280 x 1024 pixels, 5 → 40X Magnification

RS Stock No.: 888-2891Brand: Dino-LiteManufacturers Part No.: AM4113TL-M40
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

5 → 40X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113TL-M40

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113TL-M40

The AM4113TL-M40 from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Designed to magnify with a wider field of view and longer working distances.
Making it ideal for users who work under the scope, yet not requiring as much magnification.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Included software makes the AM4113T compatible with Windows and Mac OS. Providing the added feature of being able to read up-to 20 barcode types.

Magnification: 5x ∼ 40X
Resolution:1280x1024 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switched on/off by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

P.O.A.

Dino-Lite AM4113TL-M40 USB Digital Microscope, 1280 x 1024 pixels, 5 → 40X Magnification

P.O.A.

Dino-Lite AM4113TL-M40 USB Digital Microscope, 1280 x 1024 pixels, 5 → 40X Magnification

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Magnification Power

5 → 40X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113TL-M40

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113TL-M40

The AM4113TL-M40 from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Designed to magnify with a wider field of view and longer working distances.
Making it ideal for users who work under the scope, yet not requiring as much magnification.
Measurements can be performed on captured images, also offering the ability to calibrate measurements for greater accuracy.
Included software makes the AM4113T compatible with Windows and Mac OS. Providing the added feature of being able to read up-to 20 barcode types.

Magnification: 5x ∼ 40X
Resolution:1280x1024 pixels
Sensor Type: Colour CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, WMV, FLV, SWF
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switched on/off by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target