Dino-Lite AM4113ZT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

RS Stock No.: 888-2901Brand: Dino-LiteManufacturers Part No.: AM4113ZTDistrelec Article No.: 30186470
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113ZT

Model Number (p)

AM4113ZT

Distrelec Product Id

30186470

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113ZT

The AM4113ZT from Dino-Lite is a 1.3 megapixel handheld digital microscope with adjustable polarisation. By rotating the polariser filter, glare on reflective surfaces is reduced or eliminated.
The AM4113ZT microscope is able to see through the surface of fully or partially transparent materials. Useful in a range of applications involving PCB, printing, jewellery, or skin care and more.

Magnification: 10x ∼ 60x, 200x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4113ZT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification

P.O.A.

Dino-Lite AM4113ZT USB Digital Microscope, 1280 x 1024 pixels, 200X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

200 X, 10 → 70X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.105kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4113ZT

Model Number (p)

AM4113ZT

Distrelec Product Id

30186470

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Premier AM4113ZT

The AM4113ZT from Dino-Lite is a 1.3 megapixel handheld digital microscope with adjustable polarisation. By rotating the polariser filter, glare on reflective surfaces is reduced or eliminated.
The AM4113ZT microscope is able to see through the surface of fully or partially transparent materials. Useful in a range of applications involving PCB, printing, jewellery, or skin care and more.

Magnification: 10x ∼ 60x, 200x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, JPEG, PNG
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
Lens type: Glass
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8,10, MacOS 10.5 and up
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Standard Calibration Target