Dino-Lite AM4515T5 USB USB Microscope, 1280 x 1024 pixel, 500 → 550X Magnification

RS Stock No.: 888-2914Brand: Dino-LiteManufacturers Part No.: AM4515T5
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

500 → 550X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

100g

Dimensions

103 x 32mm

Diameter

32mm

Length

103mm

Model Number p

AM4515T5

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Edge AM4515T5

The AM4515T5 from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Delivering sharp images and high magnification of 500x - 550x.
This model also features a slightly extended working distance.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 500x - 550x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4515T5 USB USB Microscope, 1280 x 1024 pixel, 500 → 550X Magnification

P.O.A.

Dino-Lite AM4515T5 USB USB Microscope, 1280 x 1024 pixel, 500 → 550X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

500 → 550X

Frame rate

30fps

Resolution

1280 x 1024 pixel

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

100g

Dimensions

103 x 32mm

Diameter

32mm

Length

103mm

Model Number p

AM4515T5

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Edge AM4515T5

The AM4515T5 from Dino-Lite is a handheld digital microscope, fitted with a high quality 1.3 megapixel sensor. Delivering sharp images and high magnification of 500x - 550x.
This model also features a slightly extended working distance.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 500x - 550x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps