Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dino-Lite AM4515ZT4 USB 2.0 Digital Microscope, 1.3M Pixels, 400 → 470X Magnification

RS Stock No.: 278-8495Brand: Dino-LiteManufacturers Part No.: AM4515ZT4Distrelec Article No.: 30162307
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

400 → 470X

Frame rate

30fps

Resolution

1.3M pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4515ZT4 USB 2.0 Digital Microscope, 1.3M Pixels, 400 → 470X Magnification

P.O.A.

Dino-Lite AM4515ZT4 USB 2.0 Digital Microscope, 1.3M Pixels, 400 → 470X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

400 → 470X

Frame rate

30fps

Resolution

1.3M pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 2.0

Country of Origin

Taiwan, Province Of China