Dino-Lite AM4815ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

RS Stock No.: 888-2939Brand: Dino-LiteManufacturers Part No.: AM4815ZTDistrelec Article No.: 30017373
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4815ZT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Edge AM4815ZT

The AM4815ZT from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
With the Extended Dynamic Range (EDR) feature, darker or brighter areas within an object can be revealed by stacking images at different exposure levels. Also the Extended Depth of Field (EDOF) feature stacks images at different focus level to improve the depth of field.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 20-220x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-Extension cap, N3C-L- Long cap, N3C-S- Side light cap

Stock information temporarily unavailable.

P.O.A.

Dino-Lite AM4815ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

P.O.A.

Dino-Lite AM4815ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

105 x 32mm

Diameter

32mm

Length

105mm

Model Number p

AM4815ZT

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite Edge AM4815ZT

The AM4815ZT from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
With the Extended Dynamic Range (EDR) feature, darker or brighter areas within an object can be revealed by stacking images at different exposure levels. Also the Extended Depth of Field (EDOF) feature stacks images at different focus level to improve the depth of field.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
The Automatic Magnification Reading (AMR) feature increases accuracy by eliminating the process of visually reading the magnification.

Magnification: 20-220x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass with anti-reflection coating
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software

Supplied with

Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-Extension cap, N3C-L- Long cap, N3C-S- Side light cap