Dino-Lite AM4815ZTL USB Digital Microscope, 1280 x 1024 pixels, 10 → 140X Magnification

Technical documents
Specifications
Brand
Dino-LiteMagnification Power
10 → 140X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.1kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4815ZTL
Model Number (p)
AM4815ZTL
Distrelec Product Id
30017374
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Edge AM4815ZTL
The AM4815ZTL from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
The AM4815ZTL has a long working distance of up to 23 centimetres.
With the Extended Dynamic Range (EDR) feature, darker or brighter areas within an object can be revealed by stacking images at different exposure levels. Also the Extended Depth of Field (EDOF) feature stacks images at different focus level to improve the depth of field.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
Magnification: 10-140x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Supplied with
Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Dino-LiteMagnification Power
10 → 140X
Frame rate
30fps
Resolution
1280 x 1024 pixels
Illuminated
Yes
Illumination Type
White LED
Interface Type
USB
Weight
0.1kg
Dimensions
105 x 32mm
Diameter
32mm
Length
105mm
Model Number p
AM4815ZTL
Model Number (p)
AM4815ZTL
Distrelec Product Id
30017374
Country of Origin
Taiwan, Province Of China
Product details
Dino-Lite Edge AM4815ZTL
The AM4815ZTL from Dino-Lite is a handheld digital microscope, fitted with a state-of-the-art 1.3 megapixel sensor. Delivering images with stunning sharpness and the built-in adjustable polariser reduces glare and reflection on shiny objects.
The AM4815ZTL has a long working distance of up to 23 centimetres.
With the Extended Dynamic Range (EDR) feature, darker or brighter areas within an object can be revealed by stacking images at different exposure levels. Also the Extended Depth of Field (EDOF) feature stacks images at different focus level to improve the depth of field.
All Edge models offer a high level of flexibility due to the adaptable cap design. Making the microscope ideal for any professional application.
DinoCapture for Windows can detect and display magnification. Automatically storing it with the captured picture, useful for applications when reading is not feasible or difficult.
Magnification: 10-140x
Resolution:1280x1024 pixels
Sensor Type: CMOS
Infrared filter: IR cut-filter >650 nm
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX
Included software: DinoCapture 2.0 (Windows)
Lens type: Glass
Microtouch: Yes
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, 10
Housing material: Composite
Lighting: 8x white LED lights switchable by software
Supplied with
Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps