Dino-Lite WF4915ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

RS Stock No.: 191-9915Brand: Dino-LiteManufacturers Part No.: WF4915ZT
brand-logo
View all in Microscopes

Technical documents

Specifications

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Weight

0.111kg

Dimensions

3.3 x 11.4cm

Diameter

33mm

Length

114mm

Model Number p

WF4915ZT

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Dino-Lite WF4915ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

P.O.A.

Dino-Lite WF4915ZT Wi-Fi USB Microscope, 1280 x 1024 pixels, 20 → 220X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

LED

Interface Type

Wi-Fi

Weight

0.111kg

Dimensions

3.3 x 11.4cm

Diameter

33mm

Length

114mm

Model Number p

WF4915ZT

Country of Origin

Taiwan, Province Of China