Technical documents
Specifications
Brand
DinoliteMagnification Power
200 X, 10 → 50 X
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM7013MZT Dino-Lite Premier
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Dinolite AM7013MZT-X USB 2.0 Microscope, 5000000 pixel, 200 X, 10 → 50 X Magnification
1
P.O.A.
Dinolite AM7013MZT-X USB 2.0 Microscope, 5000000 pixel, 200 X, 10 → 50 X Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DinoliteMagnification Power
200 X, 10 → 50 X
Frame rate
30fps
Resolution
5000000 pixel
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0
Weight
140g
Dimensions
3.2 (Dia.) x 10.5mm
Diameter
32mm
Length
105mm
Model Number p
AM7013MZT Dino-Lite Premier
Country of Origin
Taiwan, Province Of China