Diodes Inc Switching Diode, 1A 600V, 2-Pin DO-41 1N4005-T

RS Stock No.: 751-2724Brand: DiodesZetexManufacturers Part No.: 1N4005-T
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 1A 600V, 2-Pin DO-41 1N4005-T
Select packaging type

P.O.A.

Diodes Inc Switching Diode, 1A 600V, 2-Pin DO-41 1N4005-T
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Forward Current

1A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Maximum Forward Voltage Drop

1V

Pin Count

2

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Country of Origin

China

Product details

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc