Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F

RS Stock No.: 922-8263Brand: DiodesZetexManufacturers Part No.: 1N4148W-13-F
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-123

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Stock information temporarily unavailable.

P.O.A.

Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F

P.O.A.

Diodes Inc Switching Diode, 300mA 100V, 2-Pin SOD-123 1N4148W-13-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Maximum Forward Current

300mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOD-123

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc