DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25

RS Stock No.: 822-8669PBrand: DiodesZetexManufacturers Part No.: 74AHC1G125W5-7
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

74AHC

Logic Function

Buffer, Bus driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3.1 x 1.7 x 1.3mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Product details

74AHC1G Family, Diodes Inc

74AHC Family

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G125W5-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-25

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

74AHC

Logic Function

Buffer, Bus driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

14.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

3.1 x 1.7 x 1.3mm

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Product details

74AHC1G Family, Diodes Inc

74AHC Family