DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353

RS Stock No.: 751-2774PBrand: DiodesZetexManufacturers Part No.: 74AHC1G86SE-7
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-353

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Product details

74AHC1G Family, Diodes Inc

74AHC Family

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

DiodesZetex 74AHC1G86SE-7 2-Input XOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-353

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

11.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Length

2.2mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Product details

74AHC1G Family, Diodes Inc

74AHC Family