DiodesZetex 74AHCT1G00QSE-7 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SOT353

RS Stock No.: 222-2719Brand: DiodesZetexManufacturers Part No.: 74AHCT1G00QSE-7
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex 74AHCT1G00QSE-7 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SOT353

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex 74AHCT1G00QSE-7 2-Input NAND Schmitt Trigger Logic Gate, 5-Pin SOT353
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5