DiodesZetex 74AHCT1G125SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353

RS Stock No.: 921-0262Brand: DiodesZetexManufacturers Part No.: 74AHCT1G125SE-7
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

74AHCT

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Country of Origin

China

Product details

74AHCT1G Family, Diodes Inc

Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V

74AHCT Family

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74AHCT1G125SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353
Select packaging type

P.O.A.

DiodesZetex 74AHCT1G125SE-7 Non-Inverting Schmitt Trigger 3-State Buffer, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

74AHCT

Logic Function

Buffer, Driver

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

CMOS, Schmitt Trigger

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-353

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

9.5 ns @ 50 pF

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Country of Origin

China

Product details

74AHCT1G Family, Diodes Inc

Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V

74AHCT Family