DiodesZetex 74AHCT1G14QSE-7 1-Input Inverter Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT353

RS Stock No.: 222-2733Brand: DiodesZetexManufacturers Part No.: 74AHCT1G14QSE-7
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

Inverter Schmitt Trigger

Mounting Type

Surface Mount

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex 74AHCT1G14QSE-7 1-Input Inverter Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT353

P.O.A.

Each (On a Reel of 3000) (ex VAT)

DiodesZetex 74AHCT1G14QSE-7 1-Input Inverter Schmitt Trigger Schmitt Trigger Inverter, 5-Pin SOT353
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter Schmitt Trigger

Mounting Type

Surface Mount

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SOT353

Pin Count

5