DiodesZetex 74AUP2G3404FW3-7, Dual-Channel Inverting, Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin X2-DFN0910

RS Stock No.: 827-0263Brand: DiodesZetexManufacturers Part No.: 74AUP2G3404FW3-7
brand-logo
View all in Buffers

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Buffer, Inverter

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Push-Pull

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

X2-DFN0910

Pin Count

6

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

7.2 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

0.95 x 1.05 x 0.32mm

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

0.9mm

Height

0.28mm

Width

1mm

Minimum Operating Supply Voltage

0.8 V

Product details

74AUP2G Family, DiodesZetex

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features:

Stock information temporarily unavailable.

P.O.A.

DiodesZetex 74AUP2G3404FW3-7, Dual-Channel Inverting, Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin X2-DFN0910
Select packaging type

P.O.A.

DiodesZetex 74AUP2G3404FW3-7, Dual-Channel Inverting, Non-Inverting Schmitt Trigger Push-Pull Buffer, 6-Pin X2-DFN0910
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

CMOS

Logic Function

Buffer, Inverter

Number of Channels

2

Schmitt Trigger Input

Yes

Input Type

Schmitt Trigger

Output Type

Push-Pull

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

X2-DFN0910

Pin Count

6

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

7.2 ns @ 30 pF

Maximum Operating Supply Voltage

3.6 V

Dimensions

0.95 x 1.05 x 0.32mm

Propagation Delay Test Condition

30pF

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

0.9mm

Height

0.28mm

Width

1mm

Minimum Operating Supply Voltage

0.8 V

Product details

74AUP2G Family, DiodesZetex

74AUP Family

Industry-standard Advanced Ultra-low Power (AUP) logic family products for ultra-low power consumption, small footprint logic solutions for use in 1.8 V and mixed 1.8 V / 3.3 V circuit applications. The AUP logic family offers the following features: